Bosch 06019J9170 GSR 12V-35 HX Professional Screwdriver 12V 2 x 3.0Ah Li-ion

MPN
06019J9170
Brand
Bosch
EAN-13
4059952514048
Order Code
97-7715
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £235.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This Bosch GSR 12V-35 HX Professional Screwdriver is supplied with:

2 x 12V 3.0Ah Li-ion Batteries
1 x Belt Clip.
1 x Bit Holder.
1 x Quick Charger GAL 12V-40 Professional.
1 x 1/2 L-BOXX inlay for tool and charger.
1/2 L-BOXX inlay for accessories.
1 x L-BOXX 102.


Battery type Lithium-Ion
Battery Voltage 12 V
Chuck capacity, min./max. 0.8 / 10mm
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.2cm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 32mm
Max. screw diameter 8mm
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.750 rpm
Package depth 342mm
Package height 108mm
Package width 234mm
Product Type Power screwdriver
Sound power level 84 dB
Sound pressure level 73 dB
Torque (soft/hard/max.) 20/35/- Nm
Torque settings 20+1
Weight excl. battery 0.57kg

Reviews

Be the first to submit a review

Trustpilot