GSR 12V-35 HX Professional Screwdriver 12V Range

Bosch Brand: Bosch

This Bosch GSR 12V-35 HX Professional Screwdriver comes as a Bare Unit, NO battery or charger in a cardboard box.

Description Image Product Buy Pricing (Ex VAT) Adjustable speed Adjustable torque Battery technology Built-in light Chuck capacity (max) Chuck capacity (min) Drilling Electronic Cell Protection (ECP) Product Type Hammer drilling Sound power level Height Sound pressure level Idle speed (1st gear) Idle speed (2nd gear) Idle speed (max) Idle speed (min) Package depth Package height Package width
Bosch 06019J9103 GSR 12V-35 HX Professional Screwdriver 12V Bare Unit
Bosch 06019J9103 GSR 12V-35 HX Professional Screwdriver 12V Bare Unit
Extended range
Order code: 97-7714
MPN: 06019J9103

Available to back orderBack order, lead time 4 weeks
1+ £119.82
Price per unit Ex VAT
Yes Yes Lithium-Ion (Li-Ion) Yes 1cm 0.8mm Yes Yes No 160mm 460 RPM 1750 RPM 1750 RPM 460 RPM 334mm 106mm 226mm
Bosch 06019J9170 GSR 12V-35 HX Professional Screwdriver 12V 2 x 3.0Ah Li-ion
Bosch 06019J9170 GSR 12V-35 HX Professional Screwdriver 12V 2 x 3.0Ah Li-ion
Standard range
Order code: 97-7715
MPN: 06019J9170

Despatched within 4 working days - 16 in stock
1+ £235.97
Price per unit Ex VAT
Power screwdriver 84 dB 73 dB 342mm 108mm 234mm

Trustpilot