Bosch 06019H6B02 GWS 18V-15 PSC 125mm Brushless Angle Grinder w/o Battery

MPN
06019H6B02
Brand
Bosch
EAN-13
4053423241075
Order Code
02-1786
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £481.21 £480.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional 06019H6B02 angle grinder is a powerful 18V brushless tool designed for efficient cutting and grinding. Featuring a 125 mm disc size, it excels in applications like metalwork and masonry. This model is sold without a battery, making it ideal for professionals who already use Bosch's 18V battery system.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Adjustable speed Yes
Auxiliary handle Yes
Battery Voltage 18 V
Bore Size 2.22cm
Carrying case Yes
Depth 119mm
Dim (L x W x H) 330 x 265 x 119 mm
Grinding disc diameter 12.5cm
Height 119mm
Idle speed (max) 11000 RPM
Idle speed (min) 3400 RPM
Input power 1500 W
Kickback protection Yes
Length 330mm
Mandrel thread M14
Motor type Brushless motor
Number of Batteries 0
Number of gears 3
Package depth 440mm
Package height 155mm
Package width 360mm
Power Source Battery
Product colour Black, Blue, Red, Stainless steel
Protective guard Yes
Soft start Yes
Sound level uncertainty 3 dB
Sound power level 97 dB
Sound pressure level 86 dB
Spindle Thread M14
Vibration level (grinding) 4.9 m/s²
Vibration level (sanding) 2.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 2300g
Weight, information without rechargeable battery
Width 265mm

Reviews

Be the first to submit a review

Trustpilot