Bosch 06019H1176 Professional GSB 18V-21 Cordless Hammer Drill 18V 55Nm

MPN
06019H1176
Brand
Bosch
EAN-13
4059952510231
Order Code
02-1767
Country of Origin
Malaysia
View Full Product Range (2)

Discontinued


The Bosch Professional GSB 18V-21 is a cordless hammer drill ideal for versatile drilling and screwdriving applications. It features a robust design and sufficient power for impact drilling in masonry, wood, and metal. This power tool is perfect for professional tradesmen requiring reliability and efficiency without the constraints of a cord.
Type Cordless hammer drill
Chuck Size 1,5 - 13mm
Adjustable speed Yes
Battery type Lithium-Ion
Battery Voltage 18.0 V
Blow count (max.) 27000 /min
Bolt mode Yes
Chuck capacity, min./max. 1.5 / 13mm
Drilling Yes
Handle shape Pistol handle
Height 325mm
Idle speed (max) 1800 RPM
Idle speed (min) 480 RPM
Impact rate (max) 27000 IPM
Length 110mm
Max. drill diameter 35mm
Max. Drilling Diameter in Masonry 10mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 35mm
Max. impact rate 27.000 bpm
Max. screw diameter 10mm
Max. Torque 20+1
No-load speed (1st gear / 2nd gear) 0 – 500 / 0 – 1.900 rpm
Number of gears 22
Operating Voltage 18V
Power Source Battery
Product colour Black, Blue
Product Type Power screwdriver
Reverse Yes
Torque (max) 55 N·m
Torque (min) 21 N·m
Torque (soft/hard/max.) 21/54/- Nm
Torque settings 20+2
Weight 1.2kg
Width 250mm

Trustpilot