Bosch Professional Power Drills Cordless hammer drill 616062

Bosch Brand: Bosch
The described parts from Bosch are compact, efficient cordless hammer drills designed for professional use.
Description Image Product Buy Pricing (Ex VAT) Chuck Size Battery type Battery technology Battery Voltage Blow count (max.) Battery weight Bolt mode Chuck capacity, min./max. Built-in light Carrying case Chuck capacity (max) Chuck capacity (min) Depth Idle speed (min) Drilling diameter in brickwork (max) Impact rate (max) Drilling diameter in steel (max) Height Drilling diameter in wood (max) Max. Drilling Diameter in Masonry
Bosch 06019H1176 Professional GSB 18V-21 Cordless Hammer Drill 18V 55Nm
Bosch 06019H1176 Professional GSB 18V-21 Cordless Hammer Drill 18V 55Nm
Order code: 02-1767
MPN: 06019H1176
1+ £125.07
Price per unit Ex VAT
1,5 - 13mm Lithium-Ion 18.0 V 27000 /min Yes 1.5 / 13mm 480 RPM 27000 IPM 325mm 10mm
Bosch 06019J9001 Professional Cordless Hammer Drill Compact 12V 1750 RPM
Bosch 06019J9001 Professional Cordless Hammer Drill Compact 12V 1750 RPM
Standard range
Order code: 02-1822
MPN: 06019J9001

Despatched within 4 working days - 2 in stock
1+ £161.22
Price per unit Ex VAT
0,8 - 10mm Lithium-Ion (Li-Ion) 12 V 26250 /min 200g Yes Yes 1cm 0.8mm 170mm 1cm 1cm 117mm 3.2cm

Trustpilot