Bosch 06019G3E0A GWS 18V-10 PC Professional Angle Grinder 125mm 18V Bare Unit

MPN
06019G3E0A
Brand
Bosch
EAN-13
3165140960816
Order Code
97-7670
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £194.00 £193.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch GWS 18V-10 PC Professional Angle Grinder with KickBack Control and intelligent brake system, this small angle grinder offers an increased level of user protection and convenience. It also features a Protection switch to instantly turn the grinder off when it is released, further maximising user protection. It also features a keyless nut, protection guard, and Vibration Control handle.

This tool is intended for cutting and grinding metal, stone, and concrete. Compatible with dust attachments GDE 125 EA-T Professional and GDE 115 / 125 FC-T Professional, and Bluetooth module GCY 30-4.

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 9,000/min.
Disc Diameter: 125mm.
Grinding Spindle Thread: M14.
Weight: 2kg excl. battery.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18.0 V
Depth 358mm
Grinding disc diameter 12.5cm
Grinding spindle thread M14
Height 110mm
Idle speed (max) 9000 RPM
Lock-nut included Yes
Motor type Brushed motor
No-Load Speed 9.000 rpm
Power Source Battery
Product colour Aluminium, Black, Blue
Removable battery Yes
Rubber backing pad, diameter 125mm
Sound level uncertainty 3 dB
Sound power level 90 dB
Sound pressure level 79 dB
Vibration level (grinding) 5 m/s²
Vibration level (sanding) 3.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 2kg
Weight excl. battery 2kg

Reviews

Be the first to submit a review

Trustpilot