Bosch 06019G030A Professional Cordless Impact Driver 18V Case Incl.

MPN
06019G030A
Brand
Bosch
EAN-13
3165140956314
Order Code
02-1759
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £374.32 £265.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch Professional GSB 18V-110 C is a cordless impact driver from Bosch Professional, designed for power and efficiency. It is sold without a battery or charger, but includes a case for convenience. Ideal for construction projects, this power drill delivers high performance in drilling and driving applications.
Type Cordless impact driver
Battery Included Yes
Battery type Lithium-Ion
Battery Voltage 18.0 V
Blow count (max.) 31500 /min
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Chuck capacity, min./max. 1.5 / 13mm
Drilling diameter in wood (max) 8.2cm
Height 155mm
Idle speed 600 - 2100 U/min
Idle speed (1st gear) 480 RPM
Idle speed (2nd gear) 2100 RPM
Impact Rate 31500 bpm
Length 445mm
Max. Drilling Diameter in Masonry 16mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 82mm
Max. impact rate 31.500 bpm
Max. screw diameter 12mm
No-load speed (1st gear / 2nd gear) 0 – 480 / 0 – 2.100 rpm
Operating Voltage 18V
Power Source Battery
Torque (max) 110 Nm
Torque (soft/hard/max.) 47/85/110 Nm
Torque settings 25+2
Weight 2kg
Weight excl. battery 1.5kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot