Bosch 060192610A Professional Cordless Tin Snips 12V Case No Battery/Charger

MPN
060192610A
Brand
Bosch
EAN-13
3165140987790
Order Code
02-1731
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £316.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch Professional cordless tin snips 060192610A GSC 12V-13 are designed for efficient cutting of metal sheets without the hassle of cords. This tool is lightweight and portable, making it suitable for use in construction and metalworking applications. It is supplied without a battery or charger, but includes a durable case for easy transportation and storage.
Type Cordless tin snips
Adjustable speed Yes
Battery Voltage 12V
Carrying case Yes
Cutting capacity (aluminium) 2mm
Cutting capacity (stainless steel) 1.3mm
Depth 256mm
Dim (L x W x H) 440 x 360 x 120 mm
Height 120mm
Idle stroke rate (max) 3600 spm
Length 440mm
Number of power packs included 0
Power Source Battery
Product Type Power shear
Sound level uncertainty 3 dB
Sound power level 80 dB
Sound pressure level 69 dB
Vibration level 7 m/s²
Vibration level uncertainty 1.5 m/s²
Width 360mm

Reviews

Be the first to submit a review

Trustpilot