Bosch 06018G2001 Professional Cordless Multi-Cutter Starlock Plus Blade

MPN
06018G2001
Brand
Bosch
EAN-13
4059952606842
Order Code
02-1730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £183.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch Professional's GOP 18V-34 is a versatile cordless multifunction tool known for its adaptability and efficiency. This multi-purpose power tool is ideal for tasks such as sanding and cutting, making it suitable for professionals seeking precision and convenience. As it operates without a battery or charger, users should ensure they have compatible Bosch accessories to power it.
Type Cordless multifunction tool
Supply 18.0V
Battery Voltage 18 V
Height 91mm
Idle speed 20000 RPM
Lamp type LED
Length 279mm
Lighting Yes
Oscillation Angle 1.7°
Package depth 316mm
Package height 95mm
Package width 115mm
Product colour Blue
Uncertainty K (grinding) 1.5 m/s²
Uncertainty K (scraping) 1.5 m/s²
Vibration emission (grinding) 3.9 m/s²
Vibration emission (scraping) 3 m/s²
Weight 1.2kg
Width 89mm

Reviews

Be the first to submit a review

Trustpilot