Bosch 0601626000 Professional Router 1250W Easy Spindle Lock Precise Adjust

Image Representative of Range

Bosch 0601626000 Professional Router 1250W Easy Spindle Lock Precise Adjust

MPN
0601626000
Brand
Bosch
EAN-13
3165140690058
Order Code
11-5210
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £470.46 £429.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Professional Router 0601626000 GOF 1250 CE, with a power output of 1250 W, is a high-performance tool designed for precision routing. Engineered for woodworking, it provides accurate depth adjustment for detailed crafting. Common applications include creating grooves, edges, and intricate designs on wood surfaces.
Type Router
Power 1250W
Bosch Constant Electronic Yes
Collet Capacity 6, 8 (5/16)
Idle speed 10000 - 24000 U/min
Idle speed (max) 24000 RPM
Idle speed (min) 10000 RPM
Input power 1250 W
Length 170mm
Lifting Height 60mm
Operating Voltage 230V
Power Source AC
Product colour Black, Blue
Routing stroke 6cm
Spindle lock Yes
Vibration level 5.5 m/s²
Weight 3.6kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot