Bosch Professional Routers Router 631997

Bosch Brand: Bosch
Bosch produces a range of professional routers designed for precision and ease of use.
Description Image Product Buy Pricing (Ex VAT) Rack size Type Power Bosch Constant Electronic Collet Capacity Idle speed Idle speed (max) Idle speed (min) Input power Length Lifting Height Operating Voltage Power Source Product colour Routing stroke Spindle lock Vibration level Weight Width
Bosch 0601626000 Professional Router 1250W Easy Spindle Lock Precise Adjust
Bosch 0601626000 Professional Router 1250W Easy Spindle Lock Precise Adjust
Standard range
Order code: 11-5210
MPN: 0601626000

Despatched within 4 working days - 3 in stock
1+ £470.46
Price per unit Ex VAT
Router 1250W Yes 6, 8 (5/16) 10000 - 24000 U/min 24000 RPM 10000 RPM 1250 W 170mm 60mm 230V AC Black, Blue 6cm Yes 5.5 m/s² 3.6kg 370mm
Bosch 0601626001 GOF 1250 CE Router 1250W Spindle Lock Micro-Adjust
Bosch 0601626001 GOF 1250 CE Router 1250W Spindle Lock Micro-Adjust
Standard range
Order code: 11-5211
MPN: 0601626001

Despatched within 4 working days - 7 in stock
1+ £503.21
Price per unit Ex VAT
483 mm (19") Router 1250W Yes 6, 8 (5/16) 10000 - 24000 U/min 24000 RPM 10000 RPM 1250 W 170mm 60mm 230V AC Black, Blue 6cm Yes 5.5 m/s² 3.6kg 370mm


Trustpilot