Bosch 0601396171 GWS 9-115 S Professional Angle Grinder 115mm 900W 230V

MPN
0601396171
Brand
Bosch
EAN-13
3165140923095
Order Code
85-9454
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GWS 9-115 S is a professional angle grinder with a powerful 900W motor and a slim grip size and ergonomic design, together which gives perfect control and grinding power to tackle a wide range of tasks. Variable speed selection gives perfect working results on different materials.
  • Best tool control and improved power level in 900 watt class
  • Light weight and ergonomic design
  • Improved power due to greater overload capacity
  • 2-way Switch
Voltage 230V
Type Corded Angle Grinder
Battery Included N/A
Power 900W
Disc Diameter 115mm
AC input voltage 110 V
Input power 900 W
Output Power 450 W
Package depth 365mm
Package height 124mm
Package width 128mm
Sound power level 104 dB
Sound pressure level 93 dB
Weight 1.9kg

Reviews

Be the first to submit a review

Trustpilot