Bosch 0601372200 Professional Cordless Router 18V Ø125 mm Brushless

MPN
0601372200
Brand
Bosch
EAN-13
4059952539645
Order Code
02-1626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £229.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Professional GEX 18V-125 solo is a cordless sander that features a brushless motor for efficient performance. This 18V tool is designed for use without a battery and accommodates discs with a diameter of 125 mm. It is ideal for sanding various materials, making it suitable for professional and DIY applications.
Type Cordless router
Voltage 18V
Abrasive surface area Ø 125mm
Adjustable speed Yes
Depth 224mm
Eccentricity 1.25mm
Height 108mm
Idle oscillation rate 12000 - 20000 /min
Idle oscillation rate (max) 20000 OPM
Idle oscillation rate (min) 12000 OPM
Idle speed (max) 10000 RPM
Idle speed (min) 6000 RPM
Number of power packs included 0
Orbit diameter 2.5mm
Oscillating orbit diameter 1.5mm
Oscillation rate (max.) 10000 /min
Power Source Battery
Product colour Black, Blue, Grey
Sander type Random orbital sander
Sound level uncertainty 3 dB
Sound power level 74.5 dB
Sound pressure level 63.5 dB
Vibration level (sanding) 1.9 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.6kg
Width 153mm

Reviews

Be the first to submit a review

Trustpilot