Bosch 06012B4001 GGS 18V-10 SLC Professional Straight Grinder 18V Bare Unit

MPN
06012B4001
Brand
Bosch
EAN-13
4059952529868
Order Code
97-7567
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £305.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch GGS 18V-10 SLC Professional Straight Grinder made for fine grinding metal as well as for polishing metal surfaces. Offers maximum mobility, high torque at lower speeds, and excellent performance. Its high-powered brushless motor, optimised for ProCORE18V battery technology, delivers a power output equal to a 1,000W corded grinder and a torque rate ideal for working on surfaces with heavy brushes.

The intuitive User Interface allows you to easily select different speed settings. Increased user protection and optimal tool control are supported by Protection features such as KickBack and Drop Control as well as Brake System and Restart Protection.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 10,500/min.
Weight: 1.6kg excl. battery.


Battery Voltage 18 V
No-Load Speed 10.500 rpm
Package depth 506mm
Package height 112mm
Package width 159mm
Sound power level 79 dB
Sound pressure level 79 dB
Tool Holder Collet
Weight 1.6kg
Weight excl. battery 1.6kg

Reviews

Be the first to submit a review

Trustpilot