Bosch 0601241500 GIC 12V-4-23 C Prof Inspection Camera 12V + Battery Adapter

MPN
0601241500
Brand
Bosch
EAN-13
4059952657301
Order Code
97-7561
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch GIC 12V-4-23 C Professional Inspection Camera has a large 4.3in monitor with a high-definition resolution of 800 x 480 pixels, enabling quick and intuitive analysis of pipes, ducts, or other hard-to-reach areas. Image orientation is easily determined thanks to the handy Up Indication feature always pointing upwards. Photos taken with the GIC 12V-4-23 C Professional are easily transferred via USB-C® cable.

This ergonomic camera is robustly designed for use on tough jobsites and hard-to-reach spaces. It comes with an IP67 rating for the camera head, protecting it from dust and short periods of immersion in water, and IP54 dust and splash water protection for the tool.

Ideal for multiple tradespeople applications such as inspecting the interior of distribution boxes, pipes, and wall cavities as well as for hydraulic systems and applications in the automotive sector.

Max. 30 min immersion for camera cable in: diesel, petrol, engine oil, AdBlue®, ethyl alcohol, salt water (26.5% salt content).

Can be powered by a 12V Li-ion battery or with 4 x AA Batteries (adaptor required).

Supplied with:

1 x USB-C™ Cable.
1 x Camera Cable for GIC, 8.3mm Ø x 1.5m length.
1 x Hook.
1 x Magnet.
1 x Mirror.
4 x AA 1.5 V LR6 Batteries.
1 x AA1 Alkaline Battery Adaptor.

Specification:

Display Size: 4.3in.
Display Resolution: 800 x 480 px.
Diameter of Camera Head: 8.3mm.
Length of Camera Cable: 150cm.
Field of View (FOV): 75°.
Focus Distance: 30 - 80mm.
Photo Resolution: 1280 x 720.
Data Transfer: USB-C®.
Dust and Splash Protection: Camera Cable IP67, Tool IP54.
Weight: 0.7kg.


Type Inspection Camera
Camera cable length 1.5m
Depth 66mm
Display diagonal 10.9 cm (4.3)
Display Resolution 800 x 480 pixels
Field of view (FOV) angle 75°
Height 242mm
International Protection (IP) code IP67, IP54
Manual Yes
Probe Diameter 8.3mm
Probe Length 1.5m
Probe Type Flexible-Obedient probe
Product colour Blue
Protection features Dust resistant, Splash proof
Resolution 800 x 480pixel
Weight 700g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot