Bosch 0601229200 GGS 18V-23 PLC Professional Straight Grinder 18V Bare Unit

MPN
0601229200
Brand
Bosch
EAN-13
3165140962896
Order Code
97-7557
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £221.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch GGS 18V-23 PLC Professional Straight Grinder for fine grinding metal as well as for polishing metal surfaces. Offers maximum mobility, high, delivers a power output equal to a 1,000W corded grinder. Increased user protection and optimal tool control are supported by Protection features such as KickBack and Drop Control as well as Brake System and Restart Protection. Prepared for Bluetooth connectivity.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 23,500.min.
Weight: 1.4kg excl. battery.


Battery Voltage 18 V
Carrying case Yes
Collet diameter (max) 8mm
Depth 460mm
Height 110mm
Idle speed (max) 23000 RPM
Input power 1000 W
Kickback protection Yes
Motor type Brushless
Package depth 442mm
Package height 151mm
Package width 357mm
Power Source Battery
Product colour Black, Blue, Red, Silver
Product Type Straight die grinder
Restart protection Yes
Sound level uncertainty 3 dB
Sound power level 83 dB
Sound pressure level 72 dB
Vibration level (grinding) 5.6 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot