Bosch 060114E560 GSB 16 RE Professional Impact Drill 750W 110V

MPN
060114E560
Brand
Bosch
EAN-13
3165140519281
Order Code
97-7538
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Input power:

    700 W 750 W
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £150.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

1 x Bosch GSB 16 RE Professional Impact Drill 110V Version.


Chuck Type Keyless
Drilling diameter in concrete (max) 1.6cm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3cm
Hammer drilling Yes
Height 214mm
Idle speed (max) 280 RPM
Input power 700 W
Output Power 380 W
Power Source AC
Product colour Multicolour
Reverse Yes
Soft grip Yes
Uncertainty K 1.5 m/s²
Vibration level (metal drilling) 2.5 m/s²
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot