GSB 16 RE Professional Impact Drill 750W 110V Range

Bosch Brand: Bosch

1 x Bosch GSB 16 RE Professional Impact Drill 110V Version.

Description Image Product Buy Pricing (Ex VAT) Drilling diameter in concrete (max) AC input voltage Drilling diameter in steel (max) Adjustable speed Drilling diameter in wood (max) Chuck capacity, min./max. Hammer drilling Drill spindle connecting thread Height Drilling Idle speed (max) Drilling diameter in masonry Drilling diameter in steel Input power Drilling diameter in wood Power Source Impact rate at no-load speed Product colour Reverse No-load speed, 1st gear
Bosch 060114E560 GSB 16 RE Professional Impact Drill 750W 110V
Bosch 060114E560 GSB 16 RE Professional Impact Drill 750W 110V
Standard range
Order code: 97-7538
MPN: 060114E560

Despatched within 4 working days - 21 in stock
1+ £148.50
Price per unit Ex VAT
1.6cm 1.3cm 3cm Yes 214mm 280 RPM 700 W AC Multicolour Yes
Bosch 060114E570 GSB 16 RE Professional Impact Drill 750W 240V
Bosch 060114E570 GSB 16 RE Professional Impact Drill 750W 240V
Standard range
Order code: 97-7539
MPN: 060114E570

Available to back orderBack-order availability date - 26/09/2026
1+ £167.04
Price per unit Ex VAT
240 V Yes 1.5 – 13mm 1/2"-20 UNF Yes 18mm 13mm 750 W 30mm 0 – 47.600 bpm 0 – 2.800 rpm

Trustpilot