Bosch 0601096B00 BT 150 Professional Building Tripod

MPN
0601096B00
Brand
Bosch
EAN-13
3165140807838
Order Code
97-7537
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch BT 150 Professional Building Tripod is made from durable yet lightweight aluminium. Each leg's height can be controlled individually, enabling high stability on any floor. A circular vial provides functionality and precision.

Specifications:

Working Height: 55-157cm.
Tripod Thread: 1/4in.
Weight: 1.3kg.


Type Tripod
Height (max) 157cm
Height (min) 55cm
Leg lock type Twist lock
Material Aluminium
Mounting 1/4
Number of leg sections 3
Number of legs 3 leg(s)
Product colour Black
Purpose Laser level
Tripod thread 1/4"
Weight 1.3kg
Weight, approx. 1.300kg
Work height 55 – 157cm

Reviews

Be the first to submit a review

Trustpilot