Bosch 0601091200 BT 160 Professional Tripod

MPN
0601091200
Brand
Bosch
EAN-13
3165140558457
Order Code
97-7528
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stockBack-order availability date - 24/10/2026

The Bosch BT 160 Professional Tripod is made from durable yet lightweight aluminium. Each leg's height can be controlled individually, enabling high stability on any floor. A quick locking feature makes it easy to use. Supplied with a shoulder strap for easy transportation. 

Specifications:

Working Height: 97-160cm.
Tripod Thread: 5/8in.
Weight: 4.1kg.


Type Tripod
Height (max) 160cm
Height (min) 97cm
Number of legs 3 leg(s)
Product colour Blue, White
Weight 4.1kg

Reviews

Be the first to submit a review

Trustpilot