The Bosch Professional GTC 600 C is an infrared camera designed to measure temperatures ranging from -20 to 600 °C. This thermal imager is ideal for use in thermography and thermal imaging applications. It is commonly used for fault detection, energy auditing, and preventive maintenance in various professional settings.
| Type |
IR camera |
| Accuracy |
2°C |
| Battery level indicator |
Yes |
| Battery life (max) |
6 h |
| Battery technology |
Lithium-Ion (Li-Ion) |
| Built-in camera |
Yes |
| Built-in display |
Yes |
| Cables included |
USB Type-A to USB Type-C |
| Carrying case |
Yes |
| Charging source |
USB |
| Closest focusing distance |
0.3m |
| Depth |
115mm |
| Dim |
(L x W x H) 102 x 115 x 231 mm |
| Display diagonal |
8.89 cm (3.5) |
| Display Type |
LCD |
| Drop proof |
2cm |
| Frame Rate |
9Hz |
| Height |
231mm |
| Housing Material |
Plastic |
| Image formats supported |
JPG |
| Image modes |
Thermal |
| International Protection (IP) code |
IP54 |
| IP Rating |
IP54 |
| Measurement modes |
Cold spot, Hot spot |
| Memory capacity (images) |
600 |
| Memory units |
600 |
| Misc Attribute |
GTC 600 C |
| Number of point user presets |
49.152 |
| Operating temperature (T-T) |
-10 - 45°C |
| Power supply (details) |
12V |
| Probe Length |
102mm |
| Product colour |
Black, Blue |
| Removable battery |
Yes |
| Resolution |
352 x 288 Pixel |
| Sensor resolution (thermal module) |
256 x 192 pixels |
| Sensor Type |
IR |
| Sensor type (thermal module) |
Noise equivalent temperature difference (NETD) |
| Storage temperature (T-T) |
-20 - 50°C |
| Temperature Measurement Range |
-20 - 600°C |
| Temperature reading range |
-20 up to 600°C |
| Temperature reading range (max.) |
600°C |
| Temperature reading range (min.) |
-20°C |
| Temperature resolution |
0,1°C |
| Thermal frame rate |
9 Hz |
| Thermal Sensitivity |
500 mK |
| Thermal Sensitivity (NETD) |
50 mK |
| Weight |
0.6kg |
| Width |
115mm |
| Wi-Fi |
Yes |