Bosch 0601076400 GAM 270 MFL Professional Angle Measurer

MPN
0601076400
Brand
Bosch
EAN-13
3165140781527
Order Code
97-7513
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £280.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch GAM 270 MFL Professional Angle Measurer is a digital angle measurer and inclinometer in one, with laser-accurate transfer. Calculates mitre angles without the need for accessories. The inclinometer with laser has a range of up to 30m.

Specifications:

Measurement Range: 0-270°.
Measurement Accuracy: &plasmin; 0.1°.
Power Supply: 4 x AA 1.5 V LR6 Batteries (supplied).
Arm Length: 60cm.
Weight: 1.7kg.


Length 0.6m
Carrying case Yes
Electronics measurement accuracy (0°/90°) 0.2°
Hold function Yes
Measurement Range 0 - 270°
Number of batteries supported 4
Product colour Blue, Metallic

Reviews

Be the first to submit a review

Trustpilot