Bosch 0601072S00 GLM 50-22 Laser Range Finder 50m IP65 Shock-Resistant

MPN
0601072S00
Brand
Bosch
EAN-13
4059952518800
Order Code
02-1602
Country of Origin
Malaysia
Qty Was Unit Price (Ex VAT)
1+ £147.88 £121.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Professional GLM 50-22 Laser range finder by Bosch Professional is designed for precision distance measuring. With a range of up to 50 metres, it is ideal for construction and surveying tasks. This distance meter provides accurate measurements for both professional builders and DIY enthusiasts.
Type Laser range finder
Accuracy 1.5mm
Measurement Range 0.050 – 50m
Accuracy ± 1.5mm
Automatic deactivation 5 min
Battery Voltage 1.5 V
Dim (L x W x H) 29 x 53 x 119 mm
Dust and splash protection IP 65
Height 119mm
International Protection (IP) code IP65
IP Rating IP65
Laser Category 2
Laser Class 2
Laser Colour Red
Laser diode 635 nm. < 1 mW
Laser wavelength 635nm
Length 29mm
Max. reading range 50m
Measurement accuracy, typical ± 1.5mm
Measurement time, max. 4 s
Measurement time, typical 0.5 s
Memory 10
Memory capacity (values) 10
Min. reading range 0.05m
Misc Attribute GLM 50-22
Power Supply 2 x 1.5 V LR6 (AA)
Reading time (max.) 4s
Storage case Yes
Tripod thread 1/4"
Units of measurement m/cm/mm/ft/inch/ft-inch
Weight 0.200kg
Weight, approx. 0.2kg
Weight, information without (rechargeable) batteries
Width 53mm

Reviews

Be the first to submit a review

Trustpilot