Bosch 0601069T00 LR 60 G Professional Laser Receiver

MPN
0601069T00
Brand
Bosch
EAN-13
4059952593678
Order Code
97-7503
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £421.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch LR 60 G Professional Laser Receiver detects green laser beams. It offers five sensitivity and four volume settings, and features LEDs with adjustable brightness levels for detecting the laser beam. The long reception window (125 mm) and dual-sided backlit display with mm offset feature ensure efficient working and quick laser detection.

Bluetooth® communication with the rotary laser GRL 650 CHVG Professional enables additional features, such as user calibration (uCAL), and dual CenterFind and CenterLock functionalities. Compact and robust. The durable rubber keypad, dust and water protection meets IP67 standards, and secure, soft grip making this the perfect device for heavy-duty jobs. Ideal for a wide range of interior and exterior levelling and alignment applications.

Specifications:

Range: 0-325m.
Accuracy (Fine/Rough): ±0.5mm / ±10mm.
Suitable for: GRL 650 CHVG.
Power: 2 x AA 1.5V LR6 Batteries (supplied).
Dust and Splash Protection: IP67.
Weight: 380g.


Type Laser receiver
Battery Voltage 1.5 V
Dust and splash protection IP 67
International Protection (IP) code IP67
Measuring accuracy (fine/rough) ±0.5 mm/± 10mm
Suitable For GRL 650 CHVG
Tool dimensions (height) 33mm
Tool dimensions (length) 175mm
Tool dimensions (width) 79mm
Type of receiver Rotation lasers
Weight, approx. 0.380kg

Reviews

Be the first to submit a review

Trustpilot