Bosch 0601069P00 LR 60 Professional Laser Receiver

MPN
0601069P00
Brand
Bosch
EAN-13
3165140976473
Order Code
97-7502
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £307.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Bosch LR 60 Professional Laser Receiver features different sensitivity and volume settings, making it adaptable to fit each work environment. It has a large working range of up to 300m. The receiver's LEDs with adjustable brightness settings help detect the laser beam while its vial ensures accurate results. Its long 125mm reception window and dual-sided backlit LCD display with a mm offset feature make it simple to detect lasers quickly and easily for efficient working progress.

Always ready for use, even on the toughest jobsites thanks to its robust soft grip body, durable rubber keypad, and IP67 protection rating against dust and water. Communication with GRL 600 CHV enables additional functions including user calibration (uCAL) and Centre line mode for less errors and more reliable results. Use this receiver with the GRL 600 CHV when determining cut-and-fill for excavation work, concrete forms, landscaping, and facade work.

Specifications:

Range: 0-300m.
Accuracy (Fine/Rough): ±0.5mm, ±1mm, ±2mm, ±5mm, ±10mm.
Suitable for: GRL 600 CHV.
Power: 2 x AA 1.5V LR6 Batteries (supplied).
Dust and Splash Protection: IP67.
Weight: 380g.


Type Laser receiver
Battery Voltage 1.5 V
Dust and splash protection IP 67
International Protection (IP) code IP67
Measuring accuracy (fine/rough) ±0.5 mm. ±1mm. ±2mm. ±5mm. ±10mm
Power Supply 2 x 1.5 V LR6 (AA)
Suitable For GRL 600 CHV
Tool dimensions (height) 33mm
Tool dimensions (length) 175mm
Tool dimensions (width) 79mm
Type of receiver Rotation lasers
Weight, approx. 0.380kg

Reviews

Be the first to submit a review

Trustpilot