Bosch 0601066M00 GCL 2-50 G Professional Combi Laser + Mount

MPN
0601066M00
Brand
Bosch
EAN-13
4059952511085
Order Code
97-7490
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GCL 2-50 G Professional Combi Laser makes alignment and transfer simple. Highly visible green laser lines and green plumb points give enhanced visibility in brighter environments. The ON/OFF switch and one-button keypad make for ease of use. For starting right away, the GCL’s laser receiver mode is always activated.

Its durable design includes a rubberised housing for better protection of the recessed glasses, dust and splash water protection IP 64. The RM 10 Professional enables the precise positioning of laser lines around plumb points. Ideal for many applications such as building framework for drywall, mounting sockets and doors, and point transfer for light mounting.

Supplied with:

4 x AA 1.5V LR6 Batteries.
1 x RM 10 Professional Rotating Mount.
1 x Laser Target Plate.
1 x Pouch.

Specifications:

Accuracy: &plasmin; 0.3mm/m.
Plumb Point Accuracy: ±0.7 mm/m.
Self-levelling Range: ±4°.
Working Range: 15m.
Working Range with Receiver: 50m.
Max. Working Range of Laser Points: 10m.
Laser Diode: 500 – 540 nm, < 10 mW, 630 – 650 nm, < 1mW.
Laser Class: 2.
Levelling Time: 4 Seconds.
Power Supply: 4 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-45°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP64.
Tripod Thread: 1/4in.
Compatible Laser Receiver: LR 7.
Weight: 0.58kg.


Type Combi laser
Accuracy ± 0.3 mm/m
Battery Voltage 1.5 V
Colour of laser line green
colour of plumb points green
Compatible laser receivers LR 7
Dust and splash protection IP 64
International Protection (IP) code IP64
Laser Class 2
Laser Colour Green
Levelling time 4 s
Operating Temperature -10 – 45°C
Plumb point accuracy ± 0.7 mm/m
Power Supply 4 x 1.5 V LR6 (AA)
Projection 2 lines / 2 points
Self-levelling range ± 4°
Storage case Yes
Storage temperature -20 – 70°C
Weight 580g
Weight, approx. 0.58kg
Working range of laser points, max. 10m
Working range with receiver 50m
Working range, value 15m

Reviews

Be the first to submit a review

Trustpilot