Bosch 0601063T03 GLL 3-80 CG Prof 360° Line Laser + BM 1 Prof Uni Mount

MPN
0601063T03
Brand
Bosch
EAN-13
3165140979894
Order Code
97-7482
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £642.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Bosch GLL 3-80 CG Professional 360° Line Laser projects 3 x 360° green lines for excellent visibility. Bright green laser lines offer up to four times better visibility than red lines. Innovative CAL Guard monitoring and a Bluetooth® connected smartphone app allow for remote-control use as well as contactless adjustments and high precision. High-powered diodes ensure high visual clarity while its 3 x 360° lines allow simultaneous horizontal and vertical levelling for highly efficient work.

This line laser is developed for building floors, installing windows, mounting shelves, laying drainage pipes, building framework for drywall, and laying tiles. It is capable of levelling itself on non-level surfaces up to &plasmin; 4° in less than 4 seconds with excellent precision. This line laser is compact, easy to handle, and extremely robust. Due to the GLL 3-80 C Professional's Dual Power Source, it can be operated both with 12 V Li-ion battery and with standard alkaline batteries for added flexibility.

Supplied with:

1 x Pouch.
1 x Laser Target Plate.
1 x BM 1 Professional Universal Mount.
1 x L-BOXX 136.

Specifications:

Accuracy: &plasmin; 0.2mm/m.
Self-levelling Range: ±4°.
Working Range: 30m.
Working Range with Receiver: 120m.
Laser Diode: 500 – 540 nm, < 10 mW.
Laser Class: 2.
Levelling Time: 4 Seconds.
Power Supply: 12V Li-ion (NOT supplied) or 4 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-40°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP54 (except for the lithium-ion battery and AA1 battery adaptor).
Tripod Thread: 1/4in, 5/8in.
Weight: 0.9kg.


Type Line level
Accuracy ± 0.2 mm/m
Battery Voltage 12.0 V
Colour of laser line green
Compatible laser receivers LR 7
Dust and splash protection IP54 (except for the battery or battery adapter)
International Protection (IP) code IP54
Laser Class 2
Laser Colour Green
Laser diode 500 – 540 nm. < 10 mW
Levelling time 4 s
Operating Temperature -10 – 40°C
Operating time (max.) 6 h (Li-Ion) and 4 h (4 x AA) in 3-line mode
Power Supply 12 V Li-Ion battery,4 x 1.5 V LR6 (AA)
Projection 3 x 360° line
Self-levelling range ± 4°
Storage case Yes
Storage temperature -20 – 70°C
Tripod thread 1/4",5/8"
Weight 900g
Weight, approx. 0.9kg
Working range with receiver 120m
Working range, value 30m

Reviews

Be the first to submit a review

Trustpilot