Bosch 0601063R00 GLL 3-80 C Professional 360° Line Laser

MPN
0601063R00
Brand
Bosch
EAN-13
3165140888288
Order Code
97-7479
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £399.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Bosch GLL 3-80 C Professional 360° Line Laser projects 3 x 360° lines for excellent visibility. Innovative CAL Guard monitoring and a Bluetooth® connected smartphone app allow for remote-control use as well as contactless adjustments and high precision. High-powered diodes ensure high visual clarity while its 3 x 360° lines allow simultaneous horizontal and vertical levelling for highly efficient work.

This line laser is developed for building floors, installing windows, mounting shelves, laying drainage pipes, building framework for drywall, and laying tiles. It is capable of levelling itself on non-level surfaces up to &plasmin; 4° in less than 4 seconds with excellent precision. This line laser is compact, easy to handle, and extremely robust. Due to the GLL 3-80 C Professional's Dual Power Source, it can be operated both with 12 V Li-ion battery and with standard alkaline batteries for added flexibility.

Supplied with:

4 x AA 1.5V LR6 Batteries.
1 x AA1 Alkaline Battery Adaptor.
1 x Laser Target Plate.
1 x Pouch.

Specifications:

Accuracy: ±0.2 mm/m.
Self-levelling Range: ±4°.
Working Range: 30m.
Working Range with Receiver: 120m.
Laser Diode: 630 - 650 nm, < 10mW.
Laser Class: 2.
Levelling Time: 4 Seconds.
Power Supply: 12V Li-ion (NOT supplied) or 4 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-40°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP54 (except for the lithium-ion battery and AA1 battery adaptor).
Tripod Thread: 1/4in.
Weight: 0.9kg.


Type Line level
Accuracy ± 0.2 mm/m
Battery Included Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type AA
Battery Voltage 12.0 V
Beam direction Horizontal/Vertical
Colour of laser beam Red
Colour of laser line red
Compatible laser receivers LR 6 + 7
Dust and splash protection IP54 (except for the battery or battery adapter)
Fan angle (horizontal) 360°
Fan angle (vertical) 360°
International Protection (IP) code IP54
Laser Class 2
Laser diode Line: 630 - 650 nm. < 10mW
Levelling accuracy (±) 0.2 mm/m
Levelling time 4 s
Maximum range 30m
Maximum range (with receiver) 120m
Number of batteries included 4 pc(s)
Number of laser lines 3
Operating Temperature -10 – 40°C
Operating temperature (T-T) -10 - 40°C
Operating Time 8 h
Operating time (max.) 8 h (Li-Ion) and 6 h (4 x AA) in 3-line mode
Power Source Battery
Power Supply 12 V Li-Ion battery,4 x 1.5 V LR6 (AA)
Product colour Black, Blue
Projection 3 x 360° line
Self-levelling Yes
Self-levelling range ± 4°
Self-levelling range (±) 4°
Storage temperature -20 – 70°C
Storage temperature (T-T) -20 - 70°C
Tripod mounting supported Yes
Tripod thread 1/4",5/8"
Weight 900g
Weight, approx. 0.9kg
Working range with receiver 120m
Working range, value 30m

Reviews

Be the first to submit a review

Trustpilot