Bosch 0601061F70 GRL 600 CHV Professional Rotation Laser Set, 4 Piece

MPN
0601061F70
Brand
Bosch
EAN-13
4059952508658
Order Code
97-7475
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1889.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Bosch GRL 600 CHV Professional Rotation Laser endures even the harshest environments. Its sturdy design offers impact protection and has an IP68 rating against dust and water. Including the battery compartment for highly flexible work in bad weather conditions.

It provides convenient connectivity, enabling more focused work with less wasted time. Operating the tool is intuitive thanks to its screen and access to the levelling remote app visualises all functions, including a dual slope setting, to save valuable time. This highly accurate laser has a long runtime, both with the 18V battery system and alkaline batteries included for continuous working.

The GRL 600 CHV also features a high-quality receiver with a 125mm reception area, a dual-sided display, and an offset feature in millimetres. Calibrating the tool is quick and easy, follow the step-by-step instructions via the intuitive app to save time and resources and ensure accurate results on every job. Use the handy 'mask mode' available in the app to avoid reflection and interference with other devices on the jobsite.

Ideal for exterior applications when determining cut-and-fill excavation work, concrete forms, landscaping, and facade work.

It can be powered by the Bosch 18V battery system or alkaline batteries (adapter included).

Supplied with:

1 x 18V ProCORE18V 4.0Ah Battery.
4 x AA 1.5V LR6 Batteries.
4 x D 1.5V LR20 Batteries.
1 x GAL 18V-40 Professional Quick Charger.
1 x RC 6 Professional Remote Control.
1 x RB 60 Professional Receiver Bracket.
1 x BA 1 Professional Battery Adaptor.
1 x WM 6 Professional Wall Mount.
1 x LR 60 Professional Laser Receiver.
1 x Laser Target Plate.
1 x Pair of Laser Viewing Glasses (Red).
1 x Carrying Case.

Specifications:

Accuracy: ±1.5mm at 30m* horizontal (*plus use-dependent deviation), ±3.0mm at 30m* vertical (*plus use-dependent deviation).
Self-levelling Range: ±8.5% (±5°).
Working Range: 60m.
Working Range with Receiver: 600m.
Laser Diode: 630 – 650nm, < 1mW.
Laser Class: 2.
Operating Temperature: -10-50°C.
Storage Temperature: -20-50°C
Dust and Splash Protection: IP68.
Power Supply: 18V Li-ion or 4 x D 1.5V LR20 Batteries (Supplied).
Tripod Thread: 2 x 5/8in.
Weight: 4.3kg with 4.0Ah battery, 4.6kg with alkaline batteries.


Type Rotary laser
Accuracy ± 1.5 mm at 30m horizontal,± 3.0 mm at 30m vertical
Battery Voltage 18.0 V
Compatible laser receivers LR 60
Dust and splash protection IP 68
International Protection (IP) code IP68
Laser Class 2
Laser diode 630 – 650 nm. < 1mW
Operating Temperature -10 – 50°C
Operating time (max.) 60 h,70 h
Power Supply 18 V Li-ion battery,4 x D cell batteries
Projection 1 x 360° line
Rotation speed 150/300/600 min-¹
Self-levelling range ±8.5% (±5°)
Storage case Yes
Storage temperature -20 – 50°C
Tripod thread 2 x 5/8"
Weight with 4.0 Ah battery 4.3kg
Weight with alkaline batteries 4.6kg
Working range with receiver 600 m (diameter)
Working range without receiver 60 m (diameter)

Reviews

Be the first to submit a review

Trustpilot