BOPLA 52090200 Locknut polyamide M16 x 1.5 grey-white RAL 7035

MPN
52090200
Brand
BOPLA
EAN-13
4049505032396
Order Code
01-8079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.147
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

BOPLA's 52090200 locknut, MGM 16-7035, is designed with an M16 x 1.5 thread using polyamide material in grey-white (RAL 7035) colour. It is used to secure electrical enclosures and components, providing reliable fastening in various industrial applications. This single-piece locknut is ideal for harsh environments due to its durable construction and weather-resistant properties.
Thread Size M16
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Height 5mm
Internal thread M16 x 1.5
Spanner size 25mm

Reviews

Be the first to submit a review

Trustpilot