BOPLA 52080300 GM Locknut PG11 Polyamide Grey-white RAL 7035

MPN
52080300
Brand
BOPLA
EAN-13
4049505256358
Order Code
01-8014
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

BOPLA manufactures the 52080300 locknut, characterised by its polyamide construction and grey-white colour matching RAL 7035. This GM 11-7035 locknut is designed for PG11 threaded applications, providing secure fastening. It is typically used in electrical and electronic enclosures to ensure reliable connections.
Thread Size PG11
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Height 5mm
Internal thread PG11
Spanner size 26mm

Reviews

Be the first to submit a review

Trustpilot