BOPLA 52042505 DAE M12 Pressure compensation piece stainless steel

MPN
52042505
Brand
BOPLA
EAN-13
4058545250943
Order Code
01-8011
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

BOPLA's pressure compensation piece, model 52042505, features an M12x1.5 stainless steel design, ensuring durability and reliability. This component is ideal for maintaining pressure equilibrium in sealed electronic enclosures by allowing air to pass while blocking dust and moisture. It is commonly used in industrial and electronic applications to prolong the lifespan of sensitive equipment.
Thread Size M12
Colour Stainless steel
Material Brass (Ni-plated)
IP Rating IP69
Type Pressure compensation
External thread M12
Height 11mm
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 17mm

Reviews

Be the first to submit a review

Trustpilot