Bopla Cable Glands & Bushes Pressure compensation piece 613412

BOPLA Brand: BOPLA
Bopla manufactures a range of pressure-related components designed for adhesion and compensation applications in various industrial settings.
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Dimensions External thread Halogen free Height Maximum Temperature Min. temperature Spanner size Type
BOPLA 52011000 DAE-D11 pressure piece white 5 pcs self-adhesive
BOPLA 52011000 DAE-D11 pressure piece white 5 pcs self-adhesive
Standard range
Order code: 01-7997
MPN: 52011000

Despatched within 4 working days - 317 in stock
1+ £12.65
Price per unit Ex VAT
11mm White Polyethylene IP67 11mm Yes +80°C -45°C Pressure compensation
BOPLA 52041060 DAE pressure compensation piece RAL 7035 5 pcs
BOPLA 52041060 DAE pressure compensation piece RAL 7035 5 pcs
Standard range
Order code: 01-7998
MPN: 52041060

Despatched within 4 working days - 66 in stock
1+ £19.58
Price per unit Ex VAT
M6 Grey - white Brass (Ni-plated) IP69 M6 6.15mm +100°C -40°C 10mm Pressure compensation
BOPLA 52042060 DAE M6 Black Polyamide Pressure Compensation Piece 5 pcs
BOPLA 52042060 DAE M6 Black Polyamide Pressure Compensation Piece 5 pcs
Standard range
Order code: 01-7999
MPN: 52042060

Despatched within 4 working days - 51 in stock
1+ £25.64
Price per unit Ex VAT
M6 Black Brass (Ni-plated) IP69 M6 6.15mm +100°C -40°C 17mm Pressure compensation
BOPLA 52042505 DAE M12 Pressure compensation piece stainless steel
BOPLA 52042505 DAE M12 Pressure compensation piece stainless steel
Standard range
Order code: 01-8011
MPN: 52042505

Despatched within 4 working days - 180 in stock
1+ £23.00
Price per unit Ex VAT
M12 Stainless steel Brass (Ni-plated) IP69 M12 11mm +100°C -40°C 17mm Pressure compensation

Trustpilot