Bondloc B603-50 B603 Oil Tolerant Retaining Compound 50ml

MPN
B603-50
Brand
Bondloc
EAN-13
5006035060069
Order Code
95-2961
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £42.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bondloc B603 is an anaerobic formulation designed for direct use on as received parts such as those with protective films.

It is an Oil tolerant retainer and is designed for direct application onto as received parts where a light oily film exists or where surrounding parts contamination is a problem in maintenance.

Specifications:

Resin: Mod. Methacrylate.
Colour: Green.
Cure speed: <15 mins @ 20°C.
Viscosity: 125 cps.
Gap fill: 0.1mm.
Flash point: >85°C.
Shelf life: 12 months @ 20°C.
Specific gravity: 1.04.
Max operating temp: -53°C to +150°C.

Cured Performance:

Full Cure Time: 24 hours.
Static shear (degreased): 28 N/mm².
Static shear (oiled film): 21 - 24 N/mm².

Size: 50ml.


Type Retainer
Dispensing Method Bottle
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot