Bondloc B270-10 B270 Studlock High Strength Threadlocker 10ml

MPN
B270-10
Brand
Bondloc
EAN-13
5002701020023
Order Code
95-2946
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    10ml 50ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Bondloc B270 Studlock is a permanent green coloured general-purpose adhesive for permanent threaded assemblies. B270 locks studs up to 1in, sealing against leakage and corrosion. It is chemical-resistant, resisting fuels, lubricants and most industrial liquids and gases.

It eliminates double nutting and/or welding of critical assemblies. It also permits reduced casting thickness and ultimate lightness, reduced assembly stress and eliminates cracked castings due to interference fit stresses.

Specifications:

Resin: Dimethacrylate
Colour: Green
Fixture Speed No Activator: 10 min.
Fixture Speed With Activator: 5 min.
Viscosity: 500 cps
Gap fill: 0.25mm
Flash Point: >100°C
Shelf Life: minimum 12 month
Specific Gravity: 1.06.
Max Operating Temperature: -55°C to +180°C

Cured Performance:

Full Cure Time: 12 hours.
Cure Time with good % of final strength: 2 hours
Typical Breakaway Strength DIN : 40 Nm (25/55)
Typical Prevailing Strength DIN : 55 Nm (45/70)
Typical Breakaway ISO 10964: 26 Nm (16/36)
Typical Prevailing ISO 10964: 36 Nm (22/50)

Bondloc Studlock High Strength Threadlocker

Size: 10ml.


Type Threadlocker
Strength High
Dispensing Method Bottle
Volume 10ml

Reviews

Be the first to submit a review

Trustpilot