Bondline Antistatic Adhesive Tape

Bondline Brand: Bondline

Adhesive tape suitable for sealing boxes and bags in Electrostatic protected areas.

  • Very low electrostatic charge generation
  • Core diameter 75mm
  • Available in 18 and 25mm widths
  • Supplied on 66m reels
  • Bondline types AS18 & AS25
Description Image Product Buy Pricing (Ex VAT) Width Core Core diameter Type Length Colour
Bondline AS18 Anti-static Tape 18mm x 66m
Bondline AS18 Anti-static Tape 18mm x 66m
Standard range
Order code: 87-2960
MPN: AS18

Despatched same day - 35 in stockAdditional quantity lead time 7 days
1+ £5.40
6+ £5.09
12+ £4.47
Price per unit Ex VAT
18mm Antistatic 66m Transparent
Bondline AS25 Anti-static Tape 25mm x 66m
Bondline AS25 Anti-static Tape 25mm x 66m
Standard range
Order code: 87-2958
MPN: AS25

Available to back orderBack-order availability date - 30/11/2026
1+ £4.77
Price per unit Ex VAT
25mm diameter 75mm 75mm Antistatic 66m Transparent

Trustpilot