BOA 13010 Aluminium Strap Wrench 10-275mm

MPN
13010
Brand
BOA
EAN-13
0652628243897
Order Code
95-2837
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Boa Aluminium Strap Wrench is the orginial and best strap wrench. Useful for many jobs including plumbing, automotive, A/C installation/maintence, pool, pond and oil filtres.

Both strength and flexibility are provided by the braided rubber strap, which fits into a slot in the handle of the tool and provides a perfect fit on the work piece. Provides over 2,000lb of pressure without marking the workpiece with a pro use capacity of up to 305mm.

Capacity: 10 (3/8in) to 275mm (11in).


Type Wrench

Reviews

Be the first to submit a review

Trustpilot