BOA 12001ENC Constrictor Strap Wrench 10-160mm

MPN
12001ENC
Brand
BOA
EAN-13
0652628425217
Order Code
95-2840
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Boa Constrictor Strap Wrench is the original and best strap wrench. Useful for many jobs including plumbing, automotive, A/C installation/maintenance, pool, pond and oil filters.

Both strength and flexibility are provided by the braided rubber strap, which fits into a slot in the handle of the tool and provides a perfect fit on the work piece. Provides over 2,000lb of pressure without marking the workpiece with a pro use capacity of up to 160mm.

Capacity: 10mm (3/8in) to 160mm (6.1/4in)


Type Wrench

Reviews

Be the first to submit a review

Trustpilot