BMI 936990200 Rule 2m Plastic 1Piece Durable Construction |
08-6295
|
|
Despatched within 4 working days - 28 in stock
|
1+ £11.50
Price per unit Ex VAT
|
2m |
EC Class II. |
Plastic |
|
2m |
|
|
mm |
|
Rule |
Manufacturer's standards (no certificate) |
BMI 936990200-EL Rule 2m Fibreglass-Reinforced Plastic 1Piece |
08-6296
|
|
|
1+ £21.49
Price per unit Ex VAT
|
2m |
|
Fibreglass reinforced plastic |
|
2m |
|
|
|
|
Rule |
Manufacturer's standards (no certificate) |
BMI 966030020-EGI Rule 300mm Stainless Steel Flexible Non-Corrosive |
08-6297
|
|
Despatched within 4 working days - 53 in stock
|
1+ £16.00
Price per unit Ex VAT
|
300mm |
EC accuracy class I |
Stainless steel (non-corrosive) |
30 x 1mm |
300mm |
(W x H) 30 mm x 1 mm |
1mm |
mm |
30mm |
Rule |
Manufacturer's standards (no certificate) |
BMI 966060020-EGI Rule 600mm Non-Corrosive Steel Abrasion-Resistant |
08-6298
|
|
Despatched within 4 working days - 22 in stock
|
1+ £28.90
Price per unit Ex VAT
|
200mm |
EC accuracy class I |
Stainless steel (non-corrosive) |
30 x 1mm |
600mm |
(W x H) 30 mm x 1 mm |
1mm |
mm |
30mm |
Rule |
Manufacturer's standards (no certificate) |
BMI 972900200 Rule 2m Wood Durable Measuring Tool |
08-6299
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.00
Price per unit Ex VAT
|
2m |
EC Class II. |
Wood |
|
2m |
|
|
mm |
|
Rule |
Manufacturer's standards (no certificate) |
BMI 980904200 Rule 2m Wood Durable 1 Piece Sturdy Construction |
08-6300
|
|
Despatched within 4 working days - 26 in stock
|
1+ £5.00
Price per unit Ex VAT
|
2m |
EC class III. |
Wood |
|
2m |
|
|
mm |
|
Rule |
Manufacturer's standards (no certificate) |
BMI 982980200 Rule 2m Wood Accurate Durable 1Piece |
08-6301
|
|
Despatched within 4 working days - 13 in stock
|
1+ £5.50
Price per unit Ex VAT
|
2m |
EC Class II. |
Wood |
|
2m |
|
|
mm |
|
Rule |
Manufacturer's standards (no certificate) |