BMI 966030020-EGI Rule 300mm Stainless Steel Flexible Non-Corrosive

MPN
966030020-EGI
Brand
BMI
EAN-13
4007368118824
Order Code
08-6297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Manufactured by BMI, the 966030020-EGI Rule is a 300 mm stainless steel measuring tool designed to be non-corrosive. Its key attributes include durability and resistance to environmental damage, making it ideal for precise measurements in both industrial and laboratory settings. The BMI 966030020-EGI Rule 1 pc(s) is frequently used in applications where accuracy and longevity are required.
Type Rule
Length 300mm
Accuracy EC accuracy class I
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 1mm
Dim (W x H) 30 mm x 1 mm
Height 1mm
Material Stainless steel (non-corrosive)
Max. reading range 300mm
Units of measurement mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot