BMI 966060020-EGI Rule 600mm Non-Corrosive Steel Abrasion-Resistant

MPN
966060020-EGI
Brand
BMI
EAN-13
4007368118831
Order Code
08-6298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.54
50+ £27.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The part, BMI 966060020-EGI Rule, is manufactured by BMI and is a 600 mm stainless steel measuring tool with non-corrosive properties. Its main attributes include durability and resistance to rust, making it ideal for outdoor or marine applications. This rule is typically used in precision measurement tasks in construction and engineering.
Type Rule
Length 200mm
Accuracy EC accuracy class I
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 1mm
Dim (W x H) 30 mm x 1 mm
Height 1mm
Material Stainless steel (non-corrosive)
Max. reading range 600mm
Units of measurement mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot