BMI 936990200 Rule 2m Plastic 1Piece Durable Construction

MPN
936990200
Brand
BMI
EAN-13
4007368099024
Order Code
08-6295
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £12.93 £11.50
10+ £10.81
50+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

BMI 936990200 Rule, a robust measuring tool constructed from durable 2 m plastic. It is designed for precision with features like clear metric scaling and user-friendly handling. This product is typically used in construction, craft, and educational settings for accurate measurements.
Type Rule
Length 2m
Accuracy EC Class II.
Calibrated to Manufacturer's standards (no certificate)
Material Plastic
Max. reading range 2m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot