BMI 980904200 Rule 2m Wood Durable 1 Piece Sturdy Construction

Image Representative of Range

BMI 980904200 Rule 2m Wood Durable 1 Piece Sturdy Construction

MPN
980904200
Brand
BMI
EAN-13
4007368048855
Order Code
08-6300
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Manufactured by BMI, the 980904200 Rule is a durable measuring tool made of wood. It features precise calibrations for accurate measurements. Typical applications include carpentry and construction tasks.
Type Rule
Length 2m
Accuracy EC class III.
Calibrated to Manufacturer's standards (no certificate)
Material Wood
Max. reading range 2m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot