BMI 770200 Digital Caliper 200mm Precise Measurement Tool 1Piece

MPN
770200
Brand
BMI
EAN-13
4007368088776
Order Code
08-6294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £124.00 £105.40
10+ £102.24
50+ £101.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BMI 770200 digital calliper is manufactured by BMI and measures up to 200 mm with precision. This digital caliper features clear digital readouts for precise measurements in various applications. It is typically used in engineering, metalworking, and other precision measurement tasks.
Type Digital caliper
Length 200mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Material Stainless steel
Reading range (max.) 200mm
Scale length (max.) 50mm

Reviews

Be the first to submit a review

Trustpilot