BMI 692020M Spirit Level Magnetic 200mm Precision 0.5mm/m

MPN
692020M
Brand
BMI
EAN-13
4007368072447
Order Code
08-6274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BMI 692020M Spirit level is a precision tool with a magnet and measures 200mm with an accuracy of 0.5 mm/m. Produced by BMI, this spirit level is ideal for ensuring accurate horizontal alignment in construction and carpentry projects. Its compact size and magnetic feature make it suitable for use in tight spaces and on metal surfaces.
Type Spirit Level
Length 20cm
Dimensions (L x W x H) 20 cm x 22 mm x 50 mm
Height 50mm
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute ULTRASONIC
Reading range 20cm
Weight 0.171
Width 22mm

Reviews

Be the first to submit a review

Trustpilot