BMI 689025 TM Torbedo Level 250 mm 0.5 mm/m for Precision Tasks

MPN
689025 TM
Brand
BMI
EAN-13
4007368109259
Order Code
08-6272
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Aluminium (die-cast) Plastic
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £45.00 £38.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BMI 689025 TM Torpedo Level, which measures 250 mm in length and has a precision of 0.5 mm/m. This tool is ideal for achieving accurate measurements in construction and carpentry settings. Its compact size allows for easy portability and use in tight spaces.
Type Torpedo level
Length 250mm
Level accuracy 0.5mm/m
Material Aluminium (die-cast)
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot