BlueSpot Tools 4312 Flexible Head Ratchet Set, 6 Piece

MPN
4312
EAN-13
5028734043129
Order Code
95-2712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BlueSpot Flexible Ratchet Spanners feature 180° pivoting ratchet ring heads. Manufactured from chrome vanadium steel, heat treated and nickel plated for increased durability. They have a fully polished mirror finish. With 8° ratcheting increments to make the set ideal for use in tight spaces.

This set contains the following sizes:

8, 10, 12, 13, 14 & 17mm


Type Spanner
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot