BlueSpot Tools 34636 Bricklaying Profile Clamp 200mm (8in)

MPN
34636
EAN-13
5028734346367
Order Code
97-6997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This BlueSpot Tools Bricklaying Profile Clamp has the following specification:

Size: 200mm (8in)
Max. Opening: 180mm
Min. Opening: 120mm
Long Thread Length: 80mm


Reviews

Be the first to submit a review

Trustpilot