Bricklaying Profile Clamp Range

This BlueSpot Tools Bricklaying Profile Clamp has the following specification:

Size: 200mm (8in)
Max. Opening: 180mm
Min. Opening: 120mm
Long Thread Length: 80mm

Description Image Product Buy Pricing (Ex VAT)
BlueSpot Tools 34636 Bricklaying Profile Clamp 200mm (8in)
BlueSpot Tools 34636 Bricklaying Profile Clamp 200mm (8in)
Standard range
Order code: 97-6997
MPN: 34636

Despatched within 4 working days - 20 in stock
1+ £5.31
Price per unit Ex VAT
BlueSpot Tools 34637 Bricklaying Profile Clamp 300mm (12in)
BlueSpot Tools 34637 Bricklaying Profile Clamp 300mm (12in)
Standard range
Order code: 97-6998
MPN: 34637

Despatched within 2 working days - 20 in stock
1+ £6.92
Price per unit Ex VAT

Trustpilot