BlueSpot Tools 33923 Digital Vernier Calliper 150mm (6in)

MPN
33923
EAN-13
5028734339239
Order Code
97-6995
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The BlueSpot Digital Vernier Calliper has external and internal measuring jaws with a deep measuring blade. With metric and imperial scales and an LCD display. Supplied in a robust plastic box.

Specification:

Range: 0-150mm (6in)
Accuracy: &plasmin; 0.25mm/0.01in


Type Digital caliper
Length 150mm
Display Type Digital
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot